+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34321

Wrench: flat; double-sided; 21mm,23mm; L: 251mm


Manufacturer: PROLINE

Manufacturer part number:
34321
TME Symbol:
PRE-34321

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
251mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 21mm
  • 23mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight266.25 g
EAN code5903755343215
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.70 EURGross price for quantities from 1 pcs - 3.70 EUR
Net price for quantities from 3 pcs - 3.44 EURGross price for quantities from 3 pcs - 3.44 EUR