+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35682

Wrench: combination spanner-set; rattle; tool steel; 12pcs.


Manufacturer: PROLINE

Manufacturer part number:
35682
TME Symbol:
PRE-35682

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
case
Material
tool steel
Quantity in set/package
12pcs.
Number of teeth
90
Gross weight1.6018 kg
See other products in this category: Wrenches Sets PROLINE,
*
35682
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 37.48 EURGross price for quantities from 1 set - 37.48 EUR
Net price for quantities from 3 set - 34.79 EURGross price for quantities from 3 set - 34.79 EUR