+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36021

Wrench: ring; double-sided,bent; 21mm,23mm; L: 316mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36021
TME Symbol:
PRE-36021

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
316mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 838
Spanner size
  • 21mm
  • 23mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight390 g
EAN code5903755093691
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.55 EURGross price for quantities from 1 pcs - 8.55 EUR
Net price for quantities from 3 pcs - 7.94 EURGross price for quantities from 3 pcs - 7.94 EUR