+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36099

Wrench: combination swivel head socket; with joint; 19mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36099
TME Symbol:
PRE-36099

Specification

Manufacturer
PROLINE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
19mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Gross weight300 g
EAN code5903755094063
See other products in this category: Socket Wrenches PROLINE,
See other products from this series.:
*
36099
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 12.68 USDGross price for quantities from 3 pcs - 12.68 USD