+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36621

Wrench: ring; double-sided; 21mm,23mm; L: 255mm; PROLINE HD

Manufacturer: PROLINE

Manufacturer part number:
36621
TME Symbol:
PRE-36621

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
255mm
Manufacturer series
PROLINE HD
Spanner size
  • 21mm
  • 23mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight270.06 g
EAN code5903755366214
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36621
10 in TME stock
Net price for quantities from 1 pcs - 5.53 EURGross price for quantities from 1 pcs - 5.53 EUR
Net price for quantities from 5 pcs - 5.13 EURGross price for quantities from 5 pcs - 5.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs