+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41202

Trash bags; polyetylene LD; black; 60l; 20pcs.


Manufacturer: PROLINE

Manufacturer part number:
41202
TME Symbol:
PRE-41202

Specification

Manufacturer
PROLINE
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
black
Capacity
60l
Quantity in set/package
20pcs.
Gross weight345.93 g
EAN code5903755412027
See other products in this category: Packing PROLINE,
*
41202
4 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 2.06 EURGross price for quantities from 1 rol - 2.06 EUR
Net price for quantities from 4 rol - 1.92 EURGross price for quantities from 4 rol - 1.92 EUR
Packaging method by the manufacturer:Bag = 8 rol