+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58504

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 100mm


Manufacturer: PROLINE

Manufacturer part number:
58504
TME Symbol:
PRE-58504

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight89.2 g
EAN code5903755585042
See other products in this category: Socket Wrenches PROLINE,
*
58504
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 3 pcs - 2.10 EURGross price for quantities from 3 pcs - 2.10 EUR