+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58545

Socket: Torx®-bit; TX60; 1/2"; 140mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
58545
TME Symbol:
PRE-58545

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Bit size
TX60
Holder socket size - inch
1/2"
Socket length
140mm
Material
Chrom-vanadium steel
Gross weight166.61 g
EAN code5903755585455
See other products in this category: Socket Wrenches PROLINE,
*
58545
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.89 GBPGross price for quantities from 1 pcs - 2.89 GBP
Net price for quantities from 3 pcs - 2.68 GBPGross price for quantities from 3 pcs - 2.68 GBP