+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

90621

Drill: for concrete; Ø: 6mm; L: 210mm; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
90621
TME Symbol:
PRE-90621

Specification

Manufacturer
PROLINE
Type of drill
for concrete
Drill diameter
6mm
Length
210mm
Kind of holder
SDS-Plus®
Drill features
double twist provides quick bore mill release
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Gross weight59.2 g
EAN code5903755906212
See other products in this category: Drills for Concrete PROLINE,
*
90621
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD