+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28222

Pliers; Morse's; 225mm; Blade: about 42 HRC


Manufacturer: PROLINE

Manufacturer part number:
28222
TME Symbol:
PRE-GP02

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
225mm
Blade hardness
about 42 HRC
Oblique pliers/knives features
  • adjusting screw enables the regulation of jaw opening and crimping force
  • elongated hardened jaw
  • nickel plated tool
Gross weight376.9 g
EAN code5903755282224
See other products in this category: Locking Pliers PROLINE,
*
28222
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.95 EURGross price for quantities from 1 pcs - 7.95 EUR
Net price for quantities from 3 pcs - 7.69 EURGross price for quantities from 3 pcs - 7.69 EUR