+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18621

Socket: 6-angles; socket spanner; HEX 21mm; 1/2"; long; tag


Manufacturer: PROLINE

Manufacturer part number:
ZR18621
TME Symbol:
PRE-ZR18621

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Kind of package
tag
Gross weight231.25 g
EAN code5903755010889
See other products in this category: Socket Wrenches PROLINE,
*
ZR18621
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.07 EUR
Net price for quantities from 3 pcs - 2.85 EURGross price for quantities from 3 pcs - 2.85 EUR