+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFT12-2DO-V

Sensor: inductive; OUT: 2-wire NO; 0÷2mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PRFT12-2DO-V
TME Symbol:
PRFT12-2DO-V

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
100Hz
Overall length
46mm
Supply voltage
  • 10...30V DC
Gross weight100.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRFT12-2DO-V
7 in TME stock
Net price for quantities from 1 pcs - 55.65 USDGross price for quantities from 1 pcs - 55.65 USD
Net price for quantities from 5 pcs - 51.95 USDGross price for quantities from 5 pcs - 51.95 USD
Net price for quantities from 10 pcs - 48.24 USDGross price for quantities from 10 pcs - 48.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.