+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST250010

Tester: ESD surface resistivity; 10kΩ÷1TΩ; 10÷100V

Manufacturer: STATICTEC

Manufacturer part number:
ST250010
TME Symbol:
PRT-ST250010

Specification

Manufacturer
STATICTEC
Type of tester
ESD surface resistivity
Resistance measuring range
10kΩ...1TΩ
Test voltage
10...100V
Standard equipment
  • case
  • tester
  • test lead
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Gross weight288.6 g

WATCH VIDEO

See other products in this category: Laboratory instruments - Others STATICTEC,
*
ST250010
4 in TME stock
Net price for quantities from 1 pcs - 245.12 USDGross price for quantities from 1 pcs - 245.12 USD
Net price for quantities from 3 pcs - 228.78 USDGross price for quantities from 3 pcs - 228.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.