+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC11240407

Coat; ESD,unisex; white; XXXL; 135g/m2


Manufacturer: STATICTEC

Manufacturer part number:
STC11240407
TME Symbol:
PRT-STC11240407

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
coat
Version
ESD, unisex
Colour
white
Size
XXXL
Material
conductive fibers, cotton, polyester
Grammage
135g/m2
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Features of antistatic elements
  • 1/2 length
  • 3 pockets
  • dissipative
  • washing temperature: to 60°C
Dimensions
Gross weight300 g
See other products in this category: Coats and Coveralls STATICTEC,
*
STC11240407
0 in TME stock
Net price for quantities from 1 pcs - 21.86 GBPGross price for quantities from 1 pcs - 21.86 GBP
Net price for quantities from 3 pcs - 20.57 GBPGross price for quantities from 3 pcs - 20.57 GBP
Net price for quantities from 5 pcs - 19.29 GBPGross price for quantities from 5 pcs - 19.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.