+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STP1412

Tape: electrically conductive; ESD; L: 33m; W: 12mm; Thk: 50um


Manufacturer: STATICTEC

Manufacturer part number:
STP1412
TME Symbol:
PRT-STP1412

Specification

Manufacturer
STATICTEC
Type of tape
electrically conductive
Version
ESD
Length
33m
Width
12mm
Thickness
50µm
Material
copper
Tape application
earthing, shielding
Gross weight168.77 g
See other products in this category: Tapes and Labels STATICTEC,
*
STP1412
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 14.90 EURGross price for quantities from 1 rol - 14.90 EUR
Net price for quantities from 6 rol - 14.00 EURGross price for quantities from 6 rol - 14.00 EUR
Net price for quantities from 24 rol - 13.20 EURGross price for quantities from 24 rol - 13.20 EUR