+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS040.0050.00

Profile cylinder; Piston diam: 40mm; Piston stroke: 50mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
PS040.0050.00
TME Symbol:
PS040.0050.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
40mm
Piston stroke
50mm
Thread
M12x1,25
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS040.0050.00
0 in TME stock
Net price for quantities from 1 pcs - 71.67 EURGross price for quantities from 1 pcs - 71.67 EUR
Net price for quantities from 5 pcs - 66.99 EURGross price for quantities from 5 pcs - 66.99 EUR
Net price for quantities from 10 pcs - 62.30 EURGross price for quantities from 10 pcs - 62.30 EUR
No. of pieces (Multiplicity: 1)