+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PS050.0200.00

Profile cylinder; Piston diam: 50mm; Piston stroke: 200mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS050.0200.00
TME Symbol:
PS050.0200.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
50mm
Piston stroke
200mm
Thread
M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight2.0293 kg
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS050.0200.00
0 in TME stock
Net price for quantities from 1 pcs - 99.59 EURGross price for quantities from 1 pcs - 99.59 EUR
Net price for quantities from 5 pcs - 93.11 EURGross price for quantities from 5 pcs - 93.11 EUR
Net price for quantities from 10 pcs - 86.62 EURGross price for quantities from 10 pcs - 86.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.