+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800-00200

Hole and edge shield; PVC; L: 75m; black; -65÷105°C; flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
800-00200
TME Symbol:
PS1-PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
75m
Body colour
black
Operating temperature
-65...105°C
Version
flexible
Flammability rating
UL94HB
Internal width
0.6mm
Internal height
3.2mm
External width
1.2mm
External height
5mm
Gross weight24.201 g
Certificates
EAN code4031026187211
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
800-00200
0 in TME stock
Net price for quantities from 75 m - 2.06 USDGross price for quantities from 75 m - 2.06 USD
Net price for quantities from 375 m - 1.83 USDGross price for quantities from 375 m - 1.83 USD
Net price for quantities from 750 m - 1.67 USDGross price for quantities from 750 m - 1.67 USD
Amount (Multiplicity: 75)
Packaging method by the manufacturerReel = 75 m