+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1201

Relay: solid state; Icntrl max: 100mA; 1000mA; max.400VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PS1201
TME Symbol:
PS1201

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 400V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.83 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PS1201
135 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.99 EURGross price for quantities from 1 pcs - 5.99 EUR
Packaging method by the manufacturer:
Tube = 25 pcs