+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS240

Power supply; on panel; 50.8x63.5x53.3mm; Usup: 240VAC; LPCV


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PS240
TME Symbol:
PS240

Specification

Manufacturer
SENSATA / CRYDOM
Type of relays accessories
power supply
Mounting
on panel
Body dimensions
50.8x63.5x53.3mm
Output voltage
20V AC
Application - series/manufacturer
LPCV
Operating temperature
-30...80°C
Supply voltage
  • 240V AC
Gross weight245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
PS240
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.83 GBPGross price for quantities from 1 pcs - 68.83 GBP
Net price for quantities from 10 pcs - 65.56 GBPGross price for quantities from 10 pcs - 65.56 GBP
Net price for quantities from 50 pcs - 62.57 GBPGross price for quantities from 50 pcs - 62.57 GBP
Net price for quantities from 100 pcs - 60.73 GBPGross price for quantities from 100 pcs - 60.73 GBP