+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PS2401

Relay: solid state; Icntrl max: 100mA; 1000mA; max.500VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PS2401
TME Symbol:
PS2401

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 500V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.836 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PS2401
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 25 pcs - 7.70 USDGross price for quantities from 25 pcs - 7.70 USD
Net price for quantities from 50 pcs - 7.44 USDGross price for quantities from 50 pcs - 7.44 USD
Net price for quantities from 100 pcs - 7.17 USDGross price for quantities from 100 pcs - 7.17 USD
Net price for quantities from 500 pcs - 6.78 USDGross price for quantities from 500 pcs - 6.78 USD