+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PS2601

Relay: solid state; Icntrl max: 100mA; 1000mA; max.600VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PS2601
TME Symbol:
PS2601

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 600V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.84 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PS2601
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.33 USDGross price for quantities from 1 pcs - 11.33 USD
Net price for quantities from 25 pcs - 9.89 USDGross price for quantities from 25 pcs - 9.89 USD
Net price for quantities from 50 pcs - 9.40 USDGross price for quantities from 50 pcs - 9.40 USD
Net price for quantities from 100 pcs - 9.07 USDGross price for quantities from 100 pcs - 9.07 USD
Net price for quantities from 500 pcs - 8.64 USDGross price for quantities from 500 pcs - 8.64 USD
Packaging method by the manufacturer:Tube = 25 pcs