+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 112/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 127A; Ifsm: 1.2kA


Manufacturer: POWERSEM

Manufacturer part number:
PSD 112/12
TME Symbol:
PSD112/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
127A
Max. forward impulse current
1.2kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.7V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight316.7 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 112/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.91 EURGross price for quantities from 1 pcs - 70.91 EUR
Net price for quantities from 3 pcs - 60.40 EURGross price for quantities from 3 pcs - 60.40 EUR
Net price for quantities from 10 pcs - 50.60 EURGross price for quantities from 10 pcs - 50.60 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs