+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 27/06

Bridge rectifier: three-phase; Urmax: 0.6kV; If: 28A; Ifsm: 85A; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSD 27/06
TME Symbol:
PSD27/06

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
28A
Max. forward impulse current
85A
Electrical mounting
THT
Version
module
Max. forward voltage
1.12V
Leads
wire Ø 0.75mm
Case
SLIM-PAC
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight10 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 27/06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.00 EURGross price for quantities from 1 pcs - 14.00 EUR
Net price for quantities from 5 pcs - 12.61 EURGross price for quantities from 5 pcs - 12.61 EUR
Net price for quantities from 25 pcs - 11.10 EURGross price for quantities from 25 pcs - 11.10 EUR
Net price for quantities from 100 pcs - 10.00 EURGross price for quantities from 100 pcs - 10.00 EUR