+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 55/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 58A; Ifsm: 670A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 55/14
TME Symbol:
PSD55/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
58A
Max. forward impulse current
670A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X10/BN1719
Features of semiconductor devices
glass passivated
Gross weight205 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 55/14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.92 USDGross price for quantities from 1 pcs - 49.92 USD
Net price for quantities from 3 pcs - 44.99 USDGross price for quantities from 3 pcs - 44.99 USD
Net price for quantities from 10 pcs - 39.72 USDGross price for quantities from 10 pcs - 39.72 USD