+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 75/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 95A; Ifsm: 850A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 75/12
TME Symbol:
PSD75/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
95A
Max. forward impulse current
850A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X10/BN1719
Features of semiconductor devices
glass passivated
Gross weight240 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 75/12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 49.31 EURGross price for quantities from 1 pcs - 49.31 EUR
Net price for quantities from 3 pcs - 44.31 EURGross price for quantities from 3 pcs - 44.31 EUR
Net price for quantities from 10 pcs - 41.31 EURGross price for quantities from 10 pcs - 41.31 EUR