+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 86/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 86A; Ifsm: 530A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 86/14
TME Symbol:
PSD86/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
86A
Max. forward impulse current
530A
Electrical mounting
THT
Version
module
Max. forward voltage
1.5V
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight17.2 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 86/14
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.61 EURGross price for quantities from 1 pcs - 14.61 EUR
Net price for quantities from 3 pcs - 12.40 EURGross price for quantities from 3 pcs - 12.40 EUR
Net price for quantities from 10 pcs - 10.41 EURGross price for quantities from 10 pcs - 10.41 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs