+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 98/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 100A; Ifsm: 750A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 98/12
TME Symbol:
PSD98/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
100A
Max. forward impulse current
750A
Electrical mounting
THT
Version
module
Max. forward voltage
1.6V
Leads
wire Ø 0.75mm
Case
ECO-PAC 2
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight21.77 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 98/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.45 USDGross price for quantities from 1 pcs - 25.45 USD
Net price for quantities from 3 pcs - 22.09 USDGross price for quantities from 3 pcs - 22.09 USD
Net price for quantities from 10 pcs - 18.28 USDGross price for quantities from 10 pcs - 18.28 USD
Net price for quantities from 25 pcs - 16.93 USDGross price for quantities from 25 pcs - 16.93 USD