+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSEI 2X101/12

Module: diode; double independent; 1.2kV; If: 91Ax2; ECO-PAC 2

Manufacturer: POWERSEM

Manufacturer part number:
PSEI 2X101/12
TME Symbol:
PSEI2X101/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
91A x2
Case
ECO-PAC 2
Max. forward voltage
1.87V
Max. forward impulse current
810A
Electrical mounting
THT
Max. load current
130A
Mechanical mounting
screw
Technology
FRED
Gross weight23.16 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSEI 2X101/12
12 in TME stock
Net price for quantities from 1 pcs - 30.68 USDGross price for quantities from 1 pcs - 30.68 USD
Net price for quantities from 3 pcs - 27.53 USDGross price for quantities from 3 pcs - 27.53 USD
Net price for quantities from 10 pcs - 24.38 USDGross price for quantities from 10 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs