+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 200E/12

Module: diode; double series; 1.2kV; If: 312A; PWS-E; Ufmax: 1.55V

Manufacturer: POWERSEM

Manufacturer part number:
PSKD 200E/12
TME Symbol:
PSKD200E/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
312A
Case
PWS-E
Max. forward voltage
1.55V
Max. forward impulse current
3.2kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight270 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 200E/12
0 in TME stock
Net price for quantities from 1 pcs - 75.74 EURGross price for quantities from 1 pcs - 75.74 EUR
Net price for quantities from 3 pcs - 66.93 EURGross price for quantities from 3 pcs - 66.93 EUR
Net price for quantities from 10 pcs - 60.11 EURGross price for quantities from 10 pcs - 60.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.