+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 95/18

Module: diode; double series; 1.8kV; If: 120Ax2; TO240AA; screw


Manufacturer: POWERSEM

Manufacturer part number:
PSKD 95/18
TME Symbol:
PSKD95/18

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
120A x2
Case
TO240AA
Max. forward voltage
1.43V
Max. forward impulse current
3.3kA
Electrical mounting
screw
Max. load current
360A
Mechanical mounting
screw
Gross weight90 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 95/18
0 in TME stock
Net price for quantities from 1 pcs - 65.75 USDGross price for quantities from 1 pcs - 65.75 USD
Net price for quantities from 3 pcs - 58.09 USDGross price for quantities from 3 pcs - 58.09 USD
Net price for quantities from 6 pcs - 52.18 USDGross price for quantities from 6 pcs - 52.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.