+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSN30-10DP

Sensor: inductive; 0÷10mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables

Manufacturer: AUTONICS

Manufacturer part number:
PSN30-10DP
TME Symbol:
PSN30-10DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...10mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
250Hz
Kind of forehead
embedded
Body dimensions
30x30x53mm
Body material
plastic
Manufacturer series
PSN
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight161.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
PSN30-10DP
8 in TME stock
Net price for quantities from 1 pcs - 11.08 EURGross price for quantities from 1 pcs - 11.08 EUR
Net price for quantities from 5 pcs - 10.44 EURGross price for quantities from 5 pcs - 10.44 EUR
Net price for quantities from 10 pcs - 9.79 EURGross price for quantities from 10 pcs - 9.79 EUR
Net price for quantities from 25 pcs - 9.13 EURGross price for quantities from 25 pcs - 9.13 EUR
No. of pieces (Multiplicity: 1)