+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40003

Protective tube; Size: 20; PVC; grey; flexible; HelaGuard; -20÷70°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40003
TME Symbol:
PSR20-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
PVC
Colour
grey
Version
flexible
Manufacturer series
HelaGuard
Internal diameter
16.9mm
Bending radius
35mm
Package contents
30m
Operating temperature
-20...70°C
Gross weight110 g
Certificates
EAN code4031026326481
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-40003
0 in TME stock
Net price for quantities from 30 m - 10.30 USDGross price for quantities from 30 m - 10.30 USD
Net price for quantities from 60 m - 9.16 USDGross price for quantities from 60 m - 9.16 USD
Net price for quantities from 120 m - 8.30 USDGross price for quantities from 120 m - 8.30 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerBag = 30 m