+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40008

Protective tube; Size: 63; PVC; grey; flexible; HelaGuard; -20÷70°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40008
TME Symbol:
PSR63-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
63
Material
PVC
Colour
grey
Version
flexible
Manufacturer series
HelaGuard
Internal diameter
50mm
Bending radius
120mm
Package contents
30m
Operating temperature
-20...70°C
Gross weight950 g
Certificates
EAN code4031026326535
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-40008
0 in TME stock
Net price for quantities from 30 m - 34.83 EURGross price for quantities from 30 m - 34.83 EUR
Net price for quantities from 60 m - 30.96 EURGross price for quantities from 60 m - 30.96 EUR
Net price for quantities from 120 m - 28.06 EURGross price for quantities from 120 m - 28.06 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.