+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41203

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41203
TME Symbol:
PSRSC16-90FMC-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight100 g
Certificates
EAN code4031026410999
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41203
0 in TME stock
Net price for quantities from 1 pcs - 28.85 USDGross price for quantities from 1 pcs - 28.85 USD
Net price for quantities from 10 pcs - 25.65 USDGross price for quantities from 10 pcs - 25.65 USD
Net price for quantities from 50 pcs - 23.24 USDGross price for quantities from 50 pcs - 23.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.