+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41301

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41301
TME Symbol:
PSRSC16-FMCSS-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight60 g
Certificates
EAN code4031026411064
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41301
0 in TME stock
Net price for quantities from 1 pcs - 105.61 EURGross price for quantities from 1 pcs - 105.61 EUR
Net price for quantities from 2 pcs - 93.88 EURGross price for quantities from 2 pcs - 93.88 EUR
Net price for quantities from 4 pcs - 85.07 EURGross price for quantities from 4 pcs - 85.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.