+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41101

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41101
TME Symbol:
PSRSC16-SMC-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight60 g
Certificates
EAN code4031026410913
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41101
0 in TME stock
Net price for quantities from 1 pcs - 14.38 EURGross price for quantities from 1 pcs - 14.38 EUR
Net price for quantities from 10 pcs - 12.94 EURGross price for quantities from 10 pcs - 12.94 EUR
Net price for quantities from 50 pcs - 11.81 EURGross price for quantities from 50 pcs - 11.81 EUR
No. of pieces (Multiplicity: 1)