+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41102

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41102
TME Symbol:
PSRSC16-SMC-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight70 g
Certificates
EAN code4031026410920
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41102
0 in TME stock
Net price for quantities from 1 pcs - 14.82 EURGross price for quantities from 1 pcs - 14.82 EUR
Net price for quantities from 10 pcs - 13.33 EURGross price for quantities from 10 pcs - 13.33 EUR
Net price for quantities from 50 pcs - 12.00 EURGross price for quantities from 50 pcs - 12.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.