+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41208

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41208
TME Symbol:
PSRSC50-90FMC-M50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
50 socket / M50
Plating material
nickel
Conduit size
50
Operating temperature
-50...135°C
Gross weight620 g
Certificates
EAN code4031026411040
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41208
0 in TME stock
Net price for quantities from 1 pcs - 114.46 EURGross price for quantities from 1 pcs - 114.46 EUR
Net price for quantities from 2 pcs - 101.19 EURGross price for quantities from 2 pcs - 101.19 EUR
Net price for quantities from 4 pcs - 91.71 EURGross price for quantities from 4 pcs - 91.71 EUR
No. of pieces (Multiplicity: 1)