+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT101SQQ

Switch: toggle; Pos: 2; SPDT; ON-ON; 25A/24VDC; Leads: connectors; PT


Manufacturer: C&K

Manufacturer part number:
PT101SQQ
TME Symbol:
PT101SQQ

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
25A / 24V DC
Leads
connectors
Manufacturer series
PT
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17.2mm
Max. contact resistance:
50mΩ
Body dimensions
15x29.4x25.2mm
Electrical life
10000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP68
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight33.27 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
PT101SQQ
1 in TME stock
Net price for quantities from 1 pcs - 46.11 USDGross price for quantities from 1 pcs - 46.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change