+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C&K | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPDT | |
Switching method | ON-OFF | |
Leads | terminal | |
Manufacturer series | PT | |
Operating temperature | -40...85°C | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 29.4x15x25.2mm | |
Electrical life | 10000 cycles | |
Min. insulation resistance | 1GΩ | |
Mounting | screw | |
Lever length | 17.2mm | |
Contact resistance | 50mΩ | |
Indexed positions | 30° |