+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5371

Knob; thumbwheel; black; Ø16mm; for mounting potentiometers


Manufacturer: PIHER

Manufacturer part number:
5371
TME Symbol:
PT15GR-B

Specification

Manufacturer
PIHER
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel
Colour
black
Knob dimensions
Ø16mm
Application
for mounting potentiometers
Related items
PT15N
Dimensions
Gross weight0.273 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for trimmers PIHER,
*
5371
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR
Packaging method by the manufacturer:Bag = 5 000 pcs