+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5214

Knob; shaft knob; black; Ø6x19mm; for mounting potentiometers


Manufacturer: PIHER

Manufacturer part number:
5214
TME Symbol:
PT15GW-19

Specification

Manufacturer
PIHER
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Knob dimensions
Ø6x19mm
Application
for mounting potentiometers
Related items
PT15N
B dimension
9mm
Dimensions
Gross weight0.446 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for trimmers PIHER,
*
5214
3336 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 5 000 pcs