+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5209

Knob; shaft knob; black; Ø6x35mm; for mounting potentiometers


Manufacturer: PIHER

Manufacturer part number:
5209
TME Symbol:
PT15GW-35

Specification

Manufacturer
PIHER
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Knob dimensions
Ø6x35mm
Application
for mounting potentiometers
Related items
PT15N
B dimension
9mm
Dimensions
Gross weight0.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for trimmers PIHER,
*
5209
8417 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 200 pcs - 0.11 EURGross price for quantities from 200 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcs