+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C&K | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
DC contacts rating @R | 25A / 24V DC | |
Leads | connectors | |
Manufacturer series | PT | |
Operating temperature | -40...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.4mm | |
Knob height | 17.2mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 22.5x29.4x32.2mm | |
Electrical life | 10000 cycles | |
Contact plating | silver plated | |
Min. insulation resistance | 1GΩ | |
IP rating | IP68 | |
Mounting | on panel | |
Leads dimensions | 6.35x0.8mm |