+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01235

Cable tie; L: 220mm; W: 4.7mm; beige; PEEK; 380N; Ømax: 56mm; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01235
TME Symbol:
PT220-PEEK-BGE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.22m
Tie width
4.7mm
Colour
beige
Tie material
PEEK
Tie strength
380N
Loop diameter max
56mm
Flammability rating
UL94V-0
Operating temperature
-55...240°C
Resistance to
temperature
Gross weight1.662 g
Certificates
EAN code4944387960549
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-01235
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 11.67 EURGross price for quantities from 100 pcs - 11.67 EUR
Net price for quantities from 500 pcs - 10.63 EURGross price for quantities from 500 pcs - 10.63 EUR
Net price for quantities from 1500 pcs - 9.35 EURGross price for quantities from 1500 pcs - 9.35 EUR
Packaging method by the manufacturer:Bag = 100 pcs