+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00032

Cable tie; L: 145mm; W: 3.4mm; beige; PEEK; 230N; Ømax: 35mm; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00032
TME Symbol:
PT2A-PEEK-BGE-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
145mm
Tie width
3.4mm
Colour
beige
Tie material
PEEK
Tie strength
230N
Loop diameter max
35mm
Flammability rating
UL94V-0
Operating temperature
-55...240°C
Resistance to
temperature
Gross weight0.686 g
Certificates
EAN code4031026252285
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00032
400 in TME stock
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 200 pcs - 2.64 USDGross price for quantities from 200 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs