+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT480FE0000F

Phototransistor; THT; Dim: 3x4x2.95mm; λp max: 860nm; 35V; 35°


Manufacturer: SHARP

Manufacturer part number:
PT480FE0000F
TME Symbol:
PT480FE0000F

Specification

Manufacturer
SHARP
Type of photoelement
phototransistor
Mounting
THT
Dimensions
3x4x2.95mm
Wavelength of peak sensitivity
860nm
Collector-emitter voltage
35V
Viewing angle
35°
LED lens
transparent
Dark current
1nA
LED version
angular
Gross weight0.092 g
Certificates

WATCH VIDEO

See other products in this category: Phototransistors SHARP,
*
PT480FE0000F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs