+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTFZ-08-E

Socket; PIN: 8; 15A; 250VAC; H: 12mm; W: 22mm; for DIN rail mounting


Manufacturer: OMRON

Manufacturer part number:
PTFZ-08-E
TME Symbol:
PTFZ-08-E

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
15A
Rated voltage
250V AC
Height
12mm
Width
22mm
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-25...55°C
Application - series/manufacturer
G3H, LY1, LY2
Gross weight47.26 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
PTFZ-08-E
393 in TME stock
Net price for quantities from 1 pcs - 10.67 EURGross price for quantities from 1 pcs - 10.67 EUR
Net price for quantities from 10 pcs - 9.67 EURGross price for quantities from 10 pcs - 9.67 EUR
Net price for quantities from 20 pcs - 9.00 EURGross price for quantities from 20 pcs - 9.00 EUR
Net price for quantities from 50 pcs - 8.00 EURGross price for quantities from 50 pcs - 8.00 EUR
Net price for quantities from 100 pcs - 7.10 EURGross price for quantities from 100 pcs - 7.10 EUR
Net price for quantities from 250 pcs - 6.53 EURGross price for quantities from 250 pcs - 6.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs