+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV0H24011

Switch: vandal resistant; Pos: 2; SPST-NO; PV0; 2A/36VDC; IP65; 1GΩ

Manufacturer: E-SWITCH

Manufacturer part number:
PV0H24011
TME Symbol:
PV0H24011

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV0
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø12mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...6mm
Mounting
on panel
Key stroke
1.5mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV0H24011
0 in TME stock
Net price for quantities from 50 pcs - 9.73 USDGross price for quantities from 50 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)